470 mOhms ±5% 7W Chip Resistor Nonstandard Pulse Withstanding Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWS7 R47 J TR

DigiKey Part Number
273-RWS7R47JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RWS7 R47 J TR
Description
7 WATTS WIREWOUND SMD 470 MILLIO
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
470 mOhms ±5% 7W Chip Resistor Nonstandard Pulse Withstanding Wirewound
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Pulse Withstanding
Temperature Coefficient
±90ppm/°C
Operating Temperature
-55°C ~ 275°C
Package / Case
Nonstandard
Supplier Device Package
-
Ratings
-
Size / Dimension
0.807" L x 0.366" W (20.50mm x 9.30mm)
Height - Seated (Max)
0.406" (10.31mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
300€ 1,05850€ 317,55
Manufacturers Standard Package
Unit Price without VAT:€ 1,05850
Unit Price with VAT:€ 1,29137