
RWS7 4R7 J TR | |
|---|---|
DigiKey Part Number | 273-RWS74R7JTR-ND - Tape & Reel (TR) 273-RWS74R7JTRCT-ND - Cut Tape (CT) 273-RWS74R7JTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RWS7 4R7 J TR |
Description | 7 WATTS WIREWOUND SMD 4.7 OHMS 5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±5% 7W Chip Resistor Nonstandard Pulse Withstanding Wirewound |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Pulse Withstanding |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 275°C |
Part Status Active | Package / Case Nonstandard |
Resistance | Size / Dimension 0.807" L x 0.366" W (20.50mm x 9.30mm) |
Tolerance | Height - Seated (Max) 0.406" (10.31mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,53000 | € 2,53 |
| 10 | € 1,69100 | € 16,91 |
| 25 | € 1,46440 | € 36,61 |
| 50 | € 1,32220 | € 66,11 |
| 100 | € 1,20110 | € 120,11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | € 1,04533 | € 313,60 |
| 600 | € 0,96590 | € 579,54 |
| 900 | € 0,92508 | € 832,57 |
| 1 500 | € 0,87889 | € 1 318,34 |
| 2 100 | € 0,85138 | € 1 787,90 |
| 3 000 | € 0,82450 | € 2 473,50 |
| Unit Price without VAT: | € 2,53000 |
|---|---|
| Unit Price with VAT: | € 3,08660 |

