
RWS7 3R3 J TR | |
|---|---|
DigiKey Part Number | 273-RWS73R3JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RWS7 3R3 J TR |
Description | 7 WATTS WIREWOUND SMD 3.3 OHMS 5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.3 Ohms ±5% 7W Chip Resistor Nonstandard Pulse Withstanding Wirewound |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Pulse Withstanding |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 275°C |
Part Status Active | Package / Case Nonstandard |
Resistance | Size / Dimension 0.807" L x 0.366" W (20.50mm x 9.30mm) |
Tolerance | Height - Seated (Max) 0.406" (10.31mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | € 1,04533 | € 313,60 |
| Unit Price without VAT: | € 1,04533 |
|---|---|
| Unit Price with VAT: | € 1,27530 |

