10 Ohms ±5% 7W Chip Resistor Nonstandard Pulse Withstanding Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWS7 10R J TR

DigiKey Part Number
273-RWS710RJTR-ND - Tape & Reel (TR)
273-RWS710RJTRCT-ND - Cut Tape (CT)
273-RWS710RJTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RWS7 10R J TR
Description
7 WATTS WIREWOUND SMD 10 OHMS 5%
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10 Ohms ±5% 7W Chip Resistor Nonstandard Pulse Withstanding Wirewound
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Pulse Withstanding
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 275°C
Part Status
Active
Package / Case
Nonstandard
Resistance
Size / Dimension
0.807" L x 0.366" W (20.50mm x 9.30mm)
Tolerance
Height - Seated (Max)
0.406" (10.31mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 188
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 2,53000€ 2,53
10€ 1,69100€ 16,91
25€ 1,46440€ 36,61
50€ 1,32220€ 66,11
100€ 1,20110€ 120,11
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
300€ 1,04533€ 313,60
600€ 0,96590€ 579,54
900€ 0,92508€ 832,57
1 500€ 0,87889€ 1 318,34
2 100€ 0,85138€ 1 787,90
3 000€ 0,82450€ 2 473,50
Manufacturers Standard Package
Unit Price without VAT:€ 2,53000
Unit Price with VAT:€ 3,08660