
RWS10 1R J TR | |
|---|---|
DigiKey Part Number | 273-RWS101RJTR-ND - Tape & Reel (TR) 273-RWS101RJTRCT-ND - Cut Tape (CT) 273-RWS101RJTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RWS10 1R J TR |
Description | 10 WATTS WIREWOUND SMD 1 OHM 5% |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±5% 10W Chip Resistor Nonstandard Pulse Withstanding Wirewound |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Pulse Withstanding |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 275°C |
Part Status Active | Package / Case Nonstandard |
Resistance | Size / Dimension 1.126" L x 0.472" W (28.60mm x 12.00mm) |
Tolerance | Height - Seated (Max) 0.512" (13.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,38000 | € 3,38 |
| 10 | € 2,28200 | € 22,82 |
| 25 | € 1,98280 | € 49,57 |
| 50 | € 1,79520 | € 89,76 |
| 100 | € 1,63580 | € 163,58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | € 1,50035 | € 300,07 |
| 400 | € 1,38533 | € 554,13 |
| 600 | € 1,32623 | € 795,74 |
| 1 000 | € 1,25938 | € 1 259,38 |
| 1 400 | € 1,21954 | € 1 707,36 |
| 2 000 | € 1,18063 | € 2 361,26 |
| Unit Price without VAT: | € 3,38000 |
|---|---|
| Unit Price with VAT: | € 4,12360 |

