100 mOhms ±5% 2W Chip Resistor 4524 J-Lead Current Sense Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RW2R0DAR100JET

DigiKey Part Number
273-RW2R0DAR100JETTR-ND - Tape & Reel (TR)
273-RW2R0DAR100JETCT-ND - Cut Tape (CT)
273-RW2R0DAR100JETDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RW2R0DAR100JET
Description
RES 0.1 OHM 5% 2W J LEAD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
100 mOhms ±5% 2W Chip Resistor 4524 J-Lead Current Sense Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RW2R0DAR100JET Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±90ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
4524 J-Lead
Supplier Device Package
Size / Dimension
0.455" L x 0.240" W (11.56mm x 6.10mm)
Height - Seated (Max)
0.231" (5.87mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 695
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 6,22000€ 6,22
10€ 4,26600€ 42,66
25€ 3,73560€ 93,39
50€ 3,40380€ 170,19
100€ 3,12190€ 312,19
250€ 2,81320€ 703,30
500€ 2,73072€ 1 365,36
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 2,45610€ 2 456,10
2 000€ 2,31684€ 4 633,68
3 000€ 2,24534€ 6 736,02
Manufacturers Standard Package
Unit Price without VAT:€ 6,22000
Unit Price with VAT:€ 7,58840