20 mOhms ±1% 1W Chip Resistor 2515 J-Lead Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RW1S0BAR020FE

DigiKey Part Number
2485-RW1S0BAR020FE-ND
Manufacturer
Manufacturer Product Number
RW1S0BAR020FE
Description
SURFACE MOUNT 1 WATT 1%
Customer Reference
Detailed Description
20 mOhms ±1% 1W Chip Resistor 2515 J-Lead Wirewound
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 150°C
Packaging
Bulk
Package / Case
2515 J-Lead
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.246" L x 0.136" W (6.25mm x 3.45mm)
Tolerance
Height - Seated (Max)
0.141" (3.58mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Ships from Ohmite
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.