
OK4755E-R52 | |
|---|---|
DigiKey Part Number | 273-OK4755E-R52TR-ND - Tape & Reel (TR) 273-OK4755E-R52CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | OK4755E-R52 |
Description | RES 4.7M OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 4.7 MOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | -800/ +1500ppm/°C | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.098" Dia x 0.268" L (2.50mm x 6.80mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,05100 | € 0,51 |
| 25 | € 0,04280 | € 1,07 |
| 50 | € 0,03760 | € 1,88 |
| 100 | € 0,03310 | € 3,31 |
| 250 | € 0,02820 | € 7,05 |
| 500 | € 0,02510 | € 12,55 |
| 1 000 | € 0,02247 | € 22,47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,01779 | € 88,95 |
| 10 000 | € 0,01626 | € 162,60 |
| 15 000 | € 0,01547 | € 232,05 |
| 25 000 | € 0,01458 | € 364,50 |
| 35 000 | € 0,01405 | € 491,75 |
| 50 000 | € 0,01353 | € 676,50 |
| 60 000 | € 0,01328 | € 796,80 |
| 120 000 | € 0,01242 | € 1 490,40 |
| 125 000 | € 0,01238 | € 1 547,50 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10980 |

