33 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OK3335E-R52

DigiKey Part Number
273-OK3335E-R52TR-ND - Tape & Reel (TR)
273-OK3335E-R52CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
OK3335E-R52
Description
RES 33K OHM 5% 1/4W AXIAL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
33 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
-450ppm/°C
Operating Temperature
-
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.098" Dia x 0.268" L (2.50mm x 6.80mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 48 975
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,09000€ 0,09
10€ 0,05100€ 0,51
25€ 0,04280€ 1,07
50€ 0,03760€ 1,88
100€ 0,03310€ 3,31
250€ 0,02820€ 7,05
500€ 0,02510€ 12,55
1 000€ 0,02247€ 22,47
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,01779€ 88,95
10 000€ 0,01626€ 162,60
15 000€ 0,01547€ 232,05
25 000€ 0,01458€ 364,50
35 000€ 0,01405€ 491,75
50 000€ 0,01353€ 676,50
60 000€ 0,01328€ 796,80
120 000€ 0,01242€ 1 490,40
125 000€ 0,01238€ 1 547,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,09000
Unit Price with VAT:€ 0,10980