
LVK25R002DER | |
|---|---|
DigiKey Part Number | 273-LVK25R002DERTR-ND - Tape & Reel (TR) 273-LVK25R002DERCT-ND - Cut Tape (CT) 273-LVK25R002DERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LVK25R002DER |
Description | RES 0.002 OHM 2W 2512 WIDE |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 2 mOhms ±0.5% 2W Chip Resistor Wide 2512 (6432 Metric), 1225 Anti-Corrosive, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | LVK25R002DER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Corrosive, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | Wide 2512 (6432 Metric), 1225 | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.252" W (3.20mm x 6.40mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,51000 | € 2,51 |
| 10 | € 1,67800 | € 16,78 |
| 25 | € 1,45200 | € 36,30 |
| 50 | € 1,31080 | € 65,54 |
| 100 | € 1,19050 | € 119,05 |
| 250 | € 1,05872 | € 264,68 |
| 500 | € 0,97628 | € 488,14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,77031 | € 770,31 |
| 2 000 | € 0,74494 | € 1 489,88 |
| Unit Price without VAT: | € 2,51000 |
|---|---|
| Unit Price with VAT: | € 3,06220 |

