
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | 30 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 50W | |
Composition | - | |
Temperature Coefficient | - | |
Operating Temperature | 250°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Screw Holes | |
Size / Dimension | 1.969" L x 2.953" W (50.00mm x 75.00mm) | |
Height - Seated (Max) | 0.244" (6.20mm) | |
Lead Style | Wire Leads | |
Package / Case | Rectangular Case | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 8,97000 | € 8,97 |
| 10 | € 6,21300 | € 62,13 |
| 30 | € 5,33767 | € 160,13 |
| 50 | € 5,00140 | € 250,07 |
| 100 | € 4,60510 | € 460,51 |
| 250 | € 4,17116 | € 1 042,79 |
| 500 | € 3,89986 | € 1 949,93 |
| 1 000 | € 3,66944 | € 3 669,44 |
| Unit Price without VAT: | € 8,97000 |
|---|---|
| Unit Price with VAT: | € 10,94340 |

