5 Ohms ±5% 100W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L100J5R0

DigiKey Part Number
L100J5R0-ND
Manufacturer
Manufacturer Product Number
L100J5R0
Description
RES CHAS MNT 5 OHM 5% 100W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
5 Ohms ±5% 100W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
5 Ohms
Tolerance
±5%
Power (Watts)
100W
Composition
Wirewound
Temperature Coefficient
±400ppm/°C
Operating Temperature
-55°C ~ 350°C
Features
Flame Retardant Coating, Safety
Coating, Housing Type
Vitreous Enamel Coated
Mounting Feature
Brackets (not included)
Size / Dimension
0.752" Dia x 6.500" L (19.10mm x 165.10mm)
Height - Seated (Max)
-
Lead Style
Solder Lugs
Package / Case
Radial, Tubular
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 30,23000€ 30,23
10€ 21,75700€ 217,57
25€ 19,46800€ 486,70
50€ 18,03580€ 901,79
100€ 16,81950€ 1 681,95
250€ 15,48820€ 3 872,05
500€ 14,65594€ 7 327,97
Manufacturers Standard Package
Unit Price without VAT:€ 30,23000
Unit Price with VAT:€ 36,88060