
KDV12FR068ET | |
|---|---|
DigiKey Part Number | 273-KDV12FR068ETTR-ND - Tape & Reel (TR) 273-KDV12FR068ETCT-ND - Cut Tape (CT) 273-KDV12FR068ETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KDV12FR068ET |
Description | RES 0.068 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 68 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | KDV12FR068ET Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.133" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KDV12DR068ET | Ohmite | 22 | 273-KDV12DR068ETCT-ND | € 0,29000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,24000 | € 0,24 |
| 10 | € 0,15400 | € 1,54 |
| 25 | € 0,12960 | € 3,24 |
| 50 | € 0,11460 | € 5,73 |
| 100 | € 0,10170 | € 10,17 |
| 250 | € 0,08772 | € 21,93 |
| 500 | € 0,07892 | € 39,46 |
| 1 000 | € 0,07143 | € 71,43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,05811 | € 290,55 |
| 10 000 | € 0,05375 | € 537,50 |
| 15 000 | € 0,05151 | € 772,65 |
| 25 000 | € 0,04898 | € 1 224,50 |
| 35 000 | € 0,04747 | € 1 661,45 |
| 50 000 | € 0,04599 | € 2 299,50 |
| Unit Price without VAT: | € 0,24000 |
|---|---|
| Unit Price with VAT: | € 0,29280 |

