200 mOhms ±0.5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KDV12DR200ET

DigiKey Part Number
273-KDV12DR200ETTR-ND - Tape & Reel (TR)
273-KDV12DR200ETCT-ND - Cut Tape (CT)
273-KDV12DR200ETDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KDV12DR200ET
Description
RES 0.2 OHM 0.5% 1/2W 1206
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
200 mOhms ±0.5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Metal Film
Datasheet
 Datasheet
EDA/CAD Models
KDV12DR200ET Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Current Sense
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.133" L x 0.063" W (3.10mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 76 905
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,19000€ 0,19
10€ 0,12200€ 1,22
25€ 0,10200€ 2,55
50€ 0,09000€ 4,50
100€ 0,07990€ 7,99
250€ 0,06868€ 17,17
500€ 0,06164€ 30,82
1 000€ 0,05565€ 55,65
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,04500€ 225,00
10 000€ 0,04152€ 415,20
15 000€ 0,03973€ 595,95
25 000€ 0,03771€ 942,75
35 000€ 0,03650€ 1 277,50
50 000€ 0,03532€ 1 766,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,19000
Unit Price with VAT:€ 0,23180