10 Ohms ±1% 100W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HS100F10RF200MMM372

DigiKey Part Number
273-HS100F10RF200MMM372-ND
Manufacturer
Manufacturer Product Number
HS100F10RF200MMM372
Description
RES CHAS MNT 10 OHMS 1% 100W
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
10 Ohms ±1% 100W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Resistance
10 Ohms
Tolerance
±1%
Power (Watts)
100W
Composition
Wirewound
Temperature Coefficient
±100ppm/°C
Operating Temperature
-
Features
Pulse Withstanding
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
2.567" L x 1.870" W (65.20mm x 47.50mm)
Height - Seated (Max)
0.949" (24.10mm)
Lead Style
Wire Leads
Package / Case
Axial, Box
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 53
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€ 21,31000€ 21,31
10€ 15,16200€ 151,62
25€ 13,50120€ 337,53
50€ 12,46200€ 623,10
100€ 11,57920€ 1 157,92
250€ 10,61284€ 2 653,21
500€ 10,00874€ 5 004,37
Unit Price without VAT:€ 21,31000
Unit Price with VAT:€ 25,99820