
FC4L110R050FER | |
|---|---|
DigiKey Part Number | 273-FC4L110R050FERTR-ND - Tape & Reel (TR) 273-FC4L110R050FERCT-ND - Cut Tape (CT) 273-FC4L110R050FERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FC4L110R050FER |
Description | RES 0.05 OHM 5W 4320 WIDE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 50 mOhms ±1% 5W Chip Resistor Wide 4320 (11050 Metric), 2043 Current Sense, Moisture Resistant Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | FC4L110R050FER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 4320 (11050 Metric), 2043 | |
Supplier Device Package | ||
Size / Dimension | 0.197" L x 0.433" W (5.00mm x 11.00mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,99000 | € 3,99 |
| 10 | € 2,69800 | € 26,98 |
| 25 | € 2,35000 | € 58,75 |
| 50 | € 2,13120 | € 106,56 |
| 100 | € 1,94540 | € 194,54 |
| 250 | € 1,74196 | € 435,49 |
| 500 | € 1,61468 | € 807,34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 1,50656 | € 1 506,56 |
| 2 000 | € 1,41474 | € 2 829,48 |
| 3 000 | € 1,36758 | € 4 102,74 |
| 5 000 | € 1,31426 | € 6 571,30 |
| Unit Price without VAT: | € 3,99000 |
|---|---|
| Unit Price with VAT: | € 4,86780 |

