
CS10DR050E | |
|---|---|
DigiKey Part Number | 273-CS10DR050E-ND |
Manufacturer | |
Manufacturer Product Number | CS10DR050E |
Description | RES 0.05 OHM 0.5% 10W 4SIP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 50 mOhms ±0.5% 10W Through Hole Resistor 4-SIP Current Sense, Moisture Resistant, Non-Inductive, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant, Non-Inductive, Pulse Withstanding | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.886" L x 0.177" W (22.50mm x 4.50mm) | |
Height - Seated (Max) | 0.835" (21.21mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 60,98000 | € 60,98 |
| 10 | € 44,92200 | € 449,22 |
| 30 | € 39,83200 | € 1 194,96 |
| 50 | € 37,87820 | € 1 893,91 |
| 100 | € 35,57620 | € 3 557,62 |
| 250 | € 33,05728 | € 8 264,32 |
| Unit Price without VAT: | € 60,98000 |
|---|---|
| Unit Price with VAT: | € 74,39560 |

