
B20J250E | |
|---|---|
DigiKey Part Number | B20J250E-ND |
Manufacturer | |
Manufacturer Product Number | B20J250E |
Description | RES 250 OHM 5% 20W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 250 Ohms ±5% 20W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | B20J250E Models |
Category | Power (Watts) |
Mfr | Composition |
Series | Features Flame Retardant Coating, Safety |
Packaging Bulk | Temperature Coefficient ±260ppm/°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.437" Dia x 2.000" L (11.11mm x 50.80mm) |
Tolerance | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B20J250 | Ohmite | 0 | B20J250-ND | € 13,52000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 11,12000 | € 11,12 |
| 10 | € 7,75500 | € 77,55 |
| 25 | € 6,84560 | € 171,14 |
| 50 | € 6,27600 | € 313,80 |
| 100 | € 5,79200 | € 579,20 |
| 250 | € 5,26220 | € 1 315,55 |
| 500 | € 4,93088 | € 2 465,44 |
| 1 000 | € 4,64952 | € 4 649,52 |
| Unit Price without VAT: | € 11,12000 |
|---|---|
| Unit Price with VAT: | € 13,56640 |






