Similar

AP851 1K J | |
|---|---|
DigiKey Part Number | AP8511KJ-ND |
Manufacturer | |
Manufacturer Product Number | AP851 1K J |
Description | RES 1K OHM 5% 50W TO220 |
Manufacturer Standard Lead Time | 74 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±5% 50W Through Hole Resistor TO-220-2 Full Pack Non-Inductive Thick Film |
Datasheet | Datasheet |
Category | Features Non-Inductive |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -60°C ~ 150°C |
Packaging Tube | Package / Case |
Part Status Active | Supplier Device Package TO-220 |
Resistance | Size / Dimension 0.410" L x 0.125" W (10.41mm x 3.18mm) |
Tolerance | Height - Seated (Max) 0.650" (16.52mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTO050F10000JTE3 | Vishay Sfernice | 50 | LT50J-1.0K-ND | € 4,16000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 3,12680 | € 312,68 |
| Unit Price without VAT: | € 3,12680 |
|---|---|
| Unit Price with VAT: | € 3,81470 |


