AP725 100R F is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Vishay Sfernice
In Stock: 0
Unit Price: € 3,40482
Datasheet
100 Ohms ±1% 20W Chip Resistor TO-263-3, D2PAK (2 Leads + Tab), TO-263AB Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP725 100R F

DigiKey Part Number
273-AP725100RFTR-ND - Tape & Reel (TR)
273-AP725100RFCT-ND - Cut Tape (CT)
273-AP725100RFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP725 100R F
Description
RES SMD 100 OHM 1% 20W TO263
Manufacturer Standard Lead Time
62 Weeks
Customer Reference
Detailed Description
100 Ohms ±1% 20W Chip Resistor TO-263-3, D2PAK (2 Leads + Tab), TO-263AB Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AP725 100R F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
Size / Dimension
0.398" L x 0.177" W (10.10mm x 4.50mm)
Height - Seated (Max)
0.192" (4.88mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 3,10000€ 3,10
10€ 2,27400€ 22,74
25€ 2,08480€ 52,12
50€ 1,97480€ 98,74
100€ 1,88740€ 188,74
250€ 1,79860€ 449,65
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€ 1,74710€ 873,55
1 000€ 1,70609€ 1 706,09
1 500€ 1,68609€ 2 529,14
2 500€ 1,66440€ 4 161,00
3 500€ 1,65196€ 5 781,86
5 000€ 1,64021€ 8 201,05
Manufacturers Standard Package
Unit Price without VAT:€ 3,10000
Unit Price with VAT:€ 3,78200