
AP101 1K2 J | |
|---|---|
DigiKey Part Number | AP1011K2J-ND |
Manufacturer | |
Manufacturer Product Number | AP101 1K2 J |
Description | RES 1.2K OHM 5% 100W TO247 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.2 kOhms ±5% 100W Through Hole Resistor TO-247-2 Moisture Resistant, Non-Inductive Thick Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tray | Package / Case |
Part Status Active | Supplier Device Package TO-247 |
Resistance | Size / Dimension 0.620" L x 0.195" W (15.75mm x 4.95mm) |
Tolerance | Height - Seated (Max) 0.825" (20.96mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 8,29000 | € 8,29 |
| 10 | € 6,67200 | € 66,72 |
| 35 | € 6,19171 | € 216,71 |
| 70 | € 5,99957 | € 419,97 |
| 105 | € 5,90590 | € 620,12 |
| 280 | € 5,72482 | € 1 602,95 |
| 525 | € 5,63590 | € 2 958,85 |
| 1 015 | € 5,56038 | € 5 643,79 |
| Unit Price without VAT: | € 8,29000 |
|---|---|
| Unit Price with VAT: | € 10,11380 |

