
AP101 100R F | |
|---|---|
DigiKey Part Number | 273-AP101100RF-ND |
Manufacturer | |
Manufacturer Product Number | AP101 100R F |
Description | RES 100 OHM 1% 100W TO247 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 100W Through Hole Resistor TO-247-2 Moisture Resistant, Non-Inductive Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | TO-247 | |
Size / Dimension | 0.620" L x 0.195" W (15.75mm x 4.95mm) | |
Height - Seated (Max) | 0.825" (20.96mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 9,41000 | € 9,41 |
| 10 | € 7,80100 | € 78,01 |
| 35 | € 7,09200 | € 248,22 |
| 70 | € 6,75171 | € 472,62 |
| 105 | € 6,56924 | € 689,77 |
| 280 | € 6,17564 | € 1 729,18 |
| 525 | € 5,95680 | € 3 127,32 |
| 1 015 | € 5,75295 | € 5 839,24 |
| Unit Price without VAT: | € 9,41000 |
|---|---|
| Unit Price with VAT: | € 11,48020 |

