
83FR402 | |
|---|---|
DigiKey Part Number | 2485-83FR402-ND |
Manufacturer | |
Manufacturer Product Number | 83FR402 |
Description | RES 0.402 OHM 1% 3W AXIAL |
Customer Reference | |
Detailed Description | 402 mOhms ±1% 3W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | 83FR402 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±90ppm/°C | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.217" Dia x 0.594" L (5.50mm x 15.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |

