Direct
Direct
Direct

825F1K5E | |
|---|---|
DigiKey Part Number | 825F1K5E-ND |
Manufacturer | |
Manufacturer Product Number | 825F1K5E |
Description | RES CHAS MNT 1.5K OHM 1% 25W |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±1% 25W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | 825F1K5E Models |
Category | Temperature Coefficient ±20ppm/°C |
Mfr | Operating Temperature -55°C ~ 275°C |
Series | Coating, Housing Type Aluminum |
Packaging Bulk | Mounting Feature Flanges |
Part Status Active | Size / Dimension 1.062" L x 1.094" W (26.98mm x 27.79mm) |
Resistance 1.5 kOhms | Height - Seated (Max) 0.556" (14.12mm) |
Tolerance ±1% | Lead Style Solder Lugs |
Power (Watts) 25W | Package / Case Axial, Box |
Composition Wirewound |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HS25 1K5 F | Ohmite | 0 | HS251K5F-ND | € 2,76020 | Direct |
| KAL25FB1K50 | Stackpole Electronics Inc | 774 | KAL25FB1K50-ND | € 4,44000 | Direct |
| UAL25-1K5F8 | Riedon products by Bourns | 446 | 696-1291-ND | € 5,35000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | € 6,23285 | € 1 246,57 |
| Unit Price without VAT: | € 6,23285 |
|---|---|
| Unit Price with VAT: | € 7,60408 |




