100 kOhms ±1% 10W Through Hole Resistor Axial Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

80F100K

DigiKey Part Number
80F100K-ND
Manufacturer
Manufacturer Product Number
80F100K
Description
RES 100K OHM 1% 10W AXIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 kOhms ±1% 10W Through Hole Resistor Axial Wirewound
Datasheet
 Datasheet
EDA/CAD Models
80F100K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±20ppm/°C
Operating Temperature
-
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.406" Dia x 1.843" L (10.30mm x 46.80mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 62
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 15,87000€ 15,87
10€ 11,18500€ 111,85
25€ 9,91920€ 247,98
50€ 9,12700€ 456,35
100€ 8,45410€ 845,41
250€ 7,71736€ 1 929,34
500€ 7,25678€ 3 628,39
1 000€ 6,86569€ 6 865,69
Unit Price without VAT:€ 15,87000
Unit Price with VAT:€ 19,36140