
55JR50E | |
|---|---|
DigiKey Part Number | 2485-55JR50E-ND |
Manufacturer | |
Manufacturer Product Number | 55JR50E |
Description | 5W 0.5 OHM SILICONE 5% |
Customer Reference | |
Detailed Description | 500 mOhms ±5% 5W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | 55JR50E Models |
Category | Power (Watts) |
Mfr | Composition |
Series | Temperature Coefficient ±90ppm/°C |
Packaging Case | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.315" Dia x 0.827" L (8.00mm x 21.00mm) |
Tolerance | Number of Terminations 2 |

