
45F700E | |
|---|---|
DigiKey Part Number | 45F700E-ND |
Manufacturer | |
Manufacturer Product Number | 45F700E |
Description | RES 700 OHM 1% 5W AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 700 Ohms ±1% 5W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | 45F700E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.343" Dia x 0.937" L (8.70mm x 23.80mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,51000 | € 3,51 |
| 10 | € 2,36800 | € 23,68 |
| 25 | € 2,05880 | € 51,47 |
| 50 | € 1,86460 | € 93,23 |
| 100 | € 1,69950 | € 169,95 |
| 250 | € 1,51876 | € 379,69 |
| 500 | € 1,40566 | € 702,83 |
| 1 000 | € 1,30960 | € 1 309,60 |
| 5 000 | € 1,13873 | € 5 693,65 |
| Unit Price without VAT: | € 3,51000 |
|---|---|
| Unit Price with VAT: | € 4,28220 |

