Similar

45F15KE | |
|---|---|
DigiKey Part Number | 45F15KE-ND |
Manufacturer | |
Manufacturer Product Number | 45F15KE |
Description | RES 15K OHM 1% 5W AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±1% 5W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | 45F15KE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.343" Dia x 0.937" L (8.70mm x 23.80mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,44000 | € 3,44 |
| 10 | € 2,32000 | € 23,20 |
| 25 | € 2,01640 | € 50,41 |
| 50 | € 1,82600 | € 91,30 |
| 100 | € 1,66420 | € 166,42 |
| 250 | € 1,48700 | € 371,75 |
| 500 | € 1,37618 | € 688,09 |
| 1 000 | € 1,28201 | € 1 282,01 |
| 5 000 | € 1,11453 | € 5 572,65 |
| Unit Price without VAT: | € 3,44000 |
|---|---|
| Unit Price with VAT: | € 4,19680 |



