900 Ohms ±1% 3W Through Hole Resistor Axial Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

43F900E

DigiKey Part Number
43F900E-ND
Manufacturer
Manufacturer Product Number
43F900E
Description
RES 900 OHM 1% 3W AXIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
900 Ohms ±1% 3W Through Hole Resistor Axial Wirewound
Datasheet
 Datasheet
EDA/CAD Models
43F900E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±20ppm/°C
Operating Temperature
-
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.220" Dia x 0.594" L (5.60mm x 15.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 42
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 1,86000€ 1,86
10€ 1,23700€ 12,37
25€ 1,06640€ 26,66
50€ 0,95980€ 47,99
100€ 0,86920€ 86,92
250€ 0,76988€ 192,47
500€ 0,70776€ 353,88
1 000€ 0,65497€ 654,97
5 000€ 0,56106€ 2 805,30
Manufacturers Standard Package
Unit Price without VAT:€ 1,86000
Unit Price with VAT:€ 2,26920