2 Ohms ±1% 3W Through Hole Resistor Axial Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

43F2R0

DigiKey Part Number
43F2R0-ND
Manufacturer
Manufacturer Product Number
43F2R0
Description
RES 2 OHM 1% 3W AXIAL
Customer Reference
Detailed Description
2 Ohms ±1% 3W Through Hole Resistor Axial Wirewound
cms-datasheet
 cms-datasheet
EDA/CAD Models
43F2R0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.220" Dia x 0.594" L (5.60mm x 15.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Marketplace Stock: 1 500 View Now

Other Suppliers on DigiKey

1 500In Stock
Ships from WEC