500 mOhms ±5% 1W Through Hole Resistor Axial Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

41JR50E

DigiKey Part Number
41JR50E-ND
Manufacturer
Manufacturer Product Number
41JR50E
Description
RES 0.5 OHM 5% 1W AXIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
500 mOhms ±5% 1W Through Hole Resistor Axial Wirewound
Datasheet
 Datasheet
EDA/CAD Models
41JR50E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±90ppm/°C
Operating Temperature
-
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.126" Dia x 0.437" L (3.20mm x 11.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 4,41000€ 4,41
10€ 2,99600€ 29,96
25€ 2,61160€ 65,29
50€ 2,37100€ 118,55
100€ 2,16630€ 216,63
250€ 1,94224€ 485,56
500€ 1,80204€ 901,02
1 000€ 1,68297€ 1 682,97
5 000€ 1,47378€ 7 368,90
Manufacturers Standard Package
Unit Price without VAT:€ 4,41000
Unit Price with VAT:€ 5,38020