Similar

41F33RE | |
|---|---|
DigiKey Part Number | 41F33RE-ND |
Manufacturer | |
Manufacturer Product Number | 41F33RE |
Description | RES 33 OHM 1% 1W AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±1% 1W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | 41F33RE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.126" Dia x 0.437" L (3.20mm x 11.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | € 1,54476 | € 386,19 |
| Unit Price without VAT: | € 1,54476 |
|---|---|
| Unit Price with VAT: | € 1,88461 |


