Similar

41F270E | |
|---|---|
DigiKey Part Number | 41F270E-ND |
Manufacturer | |
Manufacturer Product Number | 41F270E |
Description | RES 270 OHM 1% 1W AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 270 Ohms ±1% 1W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | 41F270E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.126" Dia x 0.437" L (3.20mm x 11.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,53000 | € 3,53 |
| 10 | € 2,37700 | € 23,77 |
| 25 | € 2,06680 | € 51,67 |
| 50 | € 1,87220 | € 93,61 |
| 100 | € 1,70680 | € 170,68 |
| 250 | € 1,52552 | € 381,38 |
| 500 | € 1,41220 | € 706,10 |
| 1 000 | € 1,31590 | € 1 315,90 |
| 5 000 | € 1,14463 | € 5 723,15 |
| Unit Price without VAT: | € 3,53000 |
|---|---|
| Unit Price with VAT: | € 4,30660 |


