
40F680E | |
|---|---|
DigiKey Part Number | 40F680E-ND |
Manufacturer | |
Manufacturer Product Number | 40F680E |
Description | RES 680 OHM 1% 10W AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 680 Ohms ±1% 10W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | 40F680E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.406" Dia x 1.902" L (10.30mm x 48.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,37000 | € 3,37 |
| 10 | € 2,27100 | € 22,71 |
| 25 | € 1,97320 | € 49,33 |
| 50 | € 1,78640 | € 89,32 |
| 100 | € 1,62760 | € 162,76 |
| 250 | € 1,45356 | € 363,39 |
| 500 | € 1,34474 | € 672,37 |
| 1 000 | € 1,25228 | € 1 252,28 |
| 5 000 | € 1,08784 | € 5 439,20 |
| Unit Price without VAT: | € 3,37000 |
|---|---|
| Unit Price with VAT: | € 4,11140 |

