

S11M07-P06MFG0-5270 | |
|---|---|
DigiKey Part Number | S11M07-P06MFG0-5270-ND |
Manufacturer | |
Manufacturer Product Number | S11M07-P06MFG0-5270 |
Description | CONN PLUG MALE 6P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Contact Finish - Mating Gold |
Mfr | Color Gray |
Series | Ingress Protection IP50 - Dust Protected |
Packaging Bulk | Features Backshell |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 4.55A |
Number of Positions 6 | Cable Opening 0.157" ~ 0.205" (4.00mm ~ 5.20mm) |
Shell Size - Insert 1 | Operating Temperature -50°C ~ 120°C |
Mounting Type Free Hanging (In-Line) | Backshell Material, Plating Polysulfone (PSU) |
Termination Solder Cup | Contact Material Brass |
Fastening Type Push-Pull | Insert Material Polyetheretherketone (PEEK) |
Orientation 0 | Applications Industrial, Medical, Military, Testing Equipment & Measurement |
Primary Material Plastic | Base Product Number |
Shell Material Polysulfone (PSU) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 18,07000 | € 18,07 |
| 10 | € 15,35900 | € 153,59 |
| 25 | € 14,39760 | € 359,94 |
| 50 | € 13,71060 | € 685,53 |
| 100 | € 13,05660 | € 1 305,66 |
| 250 | € 12,23992 | € 3 059,98 |
| 500 | € 11,65644 | € 5 828,22 |
| Unit Price without VAT: | € 18,07000 |
|---|---|
| Unit Price with VAT: | € 22,04540 |

