

S11M07-P05MJG0-3980 | |
|---|---|
DigiKey Part Number | S11M07-P05MJG0-3980-ND |
Manufacturer | |
Manufacturer Product Number | S11M07-P05MJG0-3980 |
Description | CONN PLUG MALE 5P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | S11M07-P05MJG0-3980 Models |
Category | Contact Finish - Mating Gold |
Mfr | Color Black, Gray |
Series | Ingress Protection IP50 - Dust Protected |
Packaging Bulk | Features Backshell |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 7.5A |
Number of Positions 5 | Cable Opening 0.106" ~ 0.154" (2.70mm ~ 3.90mm) |
Shell Size - Insert 1 | Operating Temperature -50°C ~ 120°C |
Mounting Type Free Hanging (In-Line) | Backshell Material, Plating Polysulfone (PSU) |
Termination Solder Cup | Contact Material Brass |
Fastening Type Push-Pull | Insert Material Polyetheretherketone (PEEK) |
Orientation 0 | Applications Industrial, Medical, Military, Testing Equipment & Measurement |
Primary Material Plastic | Base Product Number |
Shell Material Polysulfone (PSU) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S21M07-P05MJG0-397S | ODU | 4 | 1907-1590-ND | € 16,95000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 16,95000 | € 16,95 |
| 10 | € 14,40600 | € 144,06 |
| 25 | € 13,50320 | € 337,58 |
| 50 | € 12,85880 | € 642,94 |
| 100 | € 12,24540 | € 1 224,54 |
| 250 | € 11,47936 | € 2 869,84 |
| 500 | € 10,93216 | € 5 466,08 |
| Unit Price without VAT: | € 16,95000 |
|---|---|
| Unit Price with VAT: | € 20,67900 |

