

S11M07-P02MPH0-5280 | |
|---|---|
DigiKey Part Number | S11M07-P02MPH0-5280-ND |
Manufacturer | |
Manufacturer Product Number | S11M07-P02MPH0-5280 |
Description | CONN PLUG MALE 2P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | S11M07-P02MPH0-5280 Models |
Category | Contact Finish - Mating Gold |
Mfr | Color Black, Gray |
Series | Ingress Protection IP50 - Dust Protected |
Packaging Bulk | Features Backshell |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 14A |
Number of Positions 2 | Cable Opening 0.157" ~ 0.205" (4.00mm ~ 5.20mm) |
Shell Size - Insert 1 | Operating Temperature -50°C ~ 120°C |
Mounting Type Free Hanging (In-Line) | Backshell Material, Plating Polysulfone (PSU) |
Termination Solder Cup | Contact Material Brass |
Fastening Type Push-Pull | Insert Material Polyetheretherketone (PEEK) |
Orientation 0 | Applications Industrial, Medical, Military, Testing Equipment & Measurement |
Primary Material Plastic | Base Product Number |
Shell Material Polysulfone (PSU) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 12,24000 | € 12,24 |
| 10 | € 10,39900 | € 103,99 |
| 25 | € 9,74680 | € 243,67 |
| 50 | € 9,28160 | € 464,08 |
| 100 | € 8,83880 | € 883,88 |
| 250 | € 8,28576 | € 2 071,44 |
| 500 | € 7,89070 | € 3 945,35 |
| 1 000 | € 7,51459 | € 7 514,59 |
| Unit Price without VAT: | € 12,24000 |
|---|---|
| Unit Price with VAT: | € 14,93280 |

