

K11MA7-P10LCC0-3980 | |
|---|---|
DigiKey Part Number | K11MA7-P10LCC0-3980-ND |
Manufacturer | |
Manufacturer Product Number | K11MA7-P10LCC0-3980 |
Description | CONN RCPT FMALE 10P SOLDER CUP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | K11MA7-P10LCC0-3980 Models |
Category | Contact Finish - Mating Gold |
Mfr | Color Black, Gray |
Series | Ingress Protection IP50 - Dust Protected |
Packaging Bulk | Features Backshell |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 2.75A |
Number of Positions 10 | Cable Opening 0.106" ~ 0.154" (2.70mm ~ 3.90mm) |
Shell Size - Insert 1 | Operating Temperature -50°C ~ 120°C |
Mounting Type Free Hanging (In-Line) | Backshell Material, Plating Polysulfone (PSU) |
Termination Solder Cup | Contact Material Brass |
Fastening Type Push-Pull, Detent Lock | Insert Material Polyetheretherketone (PEEK) |
Orientation A | Applications Industrial, Medical, Military, Testing Equipment & Measurement |
Primary Material Plastic | Base Product Number |
Shell Material Polysulfone (PSU) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 30,28000 | € 30,28 |
| 10 | € 25,73600 | € 257,36 |
| 25 | € 24,12440 | € 603,11 |
| 50 | € 22,97360 | € 1 148,68 |
| 100 | € 21,87790 | € 2 187,79 |
| 250 | € 20,51000 | € 5 127,50 |
| Unit Price without VAT: | € 30,28000 |
|---|---|
| Unit Price with VAT: | € 36,94160 |

