Parametric Equivalent
Parametric Equivalent

GE1B0C-P10MCC0-0000 | |
|---|---|
DigiKey Part Number | 1907-GE1B0C-P10MCC0-0000-ND |
Manufacturer | |
Manufacturer Product Number | GE1B0C-P10MCC0-0000 |
Description | ODU MINI-SNAP RECEPT, STY E, SZ |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Brass |
Mfr | Shell Finish Chrome over Nickel |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP68 - Dust Tight, Waterproof |
Connector Type | Features Ground |
Number of Positions 10 | Shielding |
Shell Size - Insert 1 | Current Rating (Amps) 4A |
Mounting Type Panel Mount | Voltage Rating 333V |
Mounting Feature Bulkhead - Rear Side Nut | Operating Temperature -40°C ~ 120°C |
Termination Solder Cup | Contact Material Brass |
Fastening Type Push-Pull, Detent Lock | Insert Material Polyetheretherketone (PEEK) |
Orientation 0 | Applications Industrial, Medical, Military, Testing Equipment & Measurement |
Primary Material Metal | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| G41B0C-P10LCC0-0000 | ODU | 0 | 1907-G41B0C-P10LCC0-0000-ND | € 64,87000 | Parametric Equivalent |
| GL1L0C-P10LCC0-0000 | ODU | 0 | 1907-GL1L0C-P10LCC0-0000-ND | € 60,17000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 41,85000 | € 41,85 |
| Unit Price without VAT: | € 41,85000 |
|---|---|
| Unit Price with VAT: | € 51,05700 |



