
TWR-S12G64-KIT | |
|---|---|
DigiKey Part Number | TWR-S12G64-KIT-ND |
Manufacturer | |
Manufacturer Product Number | TWR-S12G64-KIT |
Description | TOWER SYSTEM MC9S12G EVAL BRD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | MC9S12G Tower System HCS12 HCS12 MCU 16-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Core Processor HCS12 |
Mfr | Platform |
Series | Utilized IC / Part MC9S12G |
Packaging Box | Mounting Type Fixed |
Part Status Active | Contents Board(s), Cable(s) |
Type MCU 16-Bit | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 120,35000 | € 120,35 |
| Unit Price without VAT: | € 120,35000 |
|---|---|
| Unit Price with VAT: | € 146,82700 |

