Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TJA1462ATK/S1Z | |
|---|---|
DigiKey Part Number | 568-TJA1462ATK/S1ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TJA1462ATK/S1Z |
Description | IC TRANSCEIVER HALF 1/1 8HVSON |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | SIC CAN Transceiver, up to 8Mbit/s, VIO, STB |
Datasheet | Datasheet |
Category | Data Rate 8Mbps |
Manufacturer NXP USA Inc. | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Transceiver | Qualification AEC-Q100 |
Protocol CANbus | Mounting Type Surface Mount |
Number of Drivers/Receivers 1/1 | Package / Case 8-VDFN Exposed Pad |
Duplex Half | Supplier Device Package 8-HVSON (3x3) |
Receiver Hysteresis 100 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TJA1462ATK/0Z | NXP USA Inc. | 7 760 | 568-TJA1462ATK/0ZCT-ND | € 1,16000 | Parametric Equivalent |
| TJA1462ATK/S3J | NXP USA Inc. | 0 | 568-TJA1462ATK/S3JTR-ND | € 0,60508 | Parametric Equivalent |
| TJA1462BTK/0Z | NXP USA Inc. | 5 860 | 568-TJA1462BTK/0ZCT-ND | € 1,16000 | Parametric Equivalent |
| TJA1462BTK/S1Z | NXP USA Inc. | 0 | 568-TJA1462BTK/S1ZTR-ND | € 0,69604 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | € 0,69604 | € 4 176,24 |
| Unit Price without VAT: | € 0,69604 |
|---|---|
| Unit Price with VAT: | € 0,84917 |


