Direct
Similar
Similar

TJA1020T/VM,118 | |
|---|---|
DigiKey Part Number | 568-3731-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TJA1020T/VM,118 |
Description | IC TRANSCEIVER 1/1 8SO |
Customer Reference | |
Detailed Description | 1/1 Transceiver LINbus 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | TJA1020T/VM,118 Models |
Category | Number of Drivers/Receivers 1/1 |
Manufacturer NXP USA Inc. | Voltage - Supply 5V ~ 27V |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Type Transceiver | Supplier Device Package 8-SO |
Protocol LINbus | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TJA1020T/CM,118 | NXP USA Inc. | 9 157 | 568-11064-1-ND | € 2,04000 | Direct |
| MAX13021ASA/V+ | Analog Devices Inc./Maxim Integrated | 19 | 505-MAX13021ASA/V+-ND | € 7,87000 | Similar |
| MCP2003A-E/SN | Microchip Technology | 1 003 | MCP2003A-E/SN-ND | € 0,93000 | Similar |




