
TEA6886HL/V2,518 | |
|---|---|
DigiKey Part Number | TEA6886HL/V2,518-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TEA6886HL/V2,518 |
Description | IC AUDIO TONE PROCESSOR 6-CH |
Customer Reference | |
Detailed Description | Audio Audio Tone Processor 6 Channel 80-LQFP (12x12) |
Datasheet | Datasheet |
Category | Voltage - Supply 7.8V ~ 9.2V |
Manufacturer NXP USA Inc. | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tape & Reel (TR) | Specifications AM, FM |
Part Status Obsolete | Mounting Type Surface Mount |
Function Audio Tone Processor | Grade Automotive |
Applications Audio | Package / Case 80-LQFP |
Number of Channels 6 | Supplier Device Package 80-LQFP (12x12) |
Interface I2C | Base Product Number |

