
TEA1795T/N1,118 | |
|---|---|
DigiKey Part Number | 568-7563-2-ND - Tape & Reel (TR) 568-7563-1-ND - Cut Tape (CT) 568-7563-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TEA1795T/N1,118 |
Description | IC SECONDARY SIDE CTRLR 8SO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Secondary-Side Controller, Synchronous Rectifier 8-SO |
Datasheet | Datasheet |
Category | Voltage - Supply 8.5V ~ 38V |
Manufacturer NXP USA Inc. | Operating Temperature -40°C ~ 150°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Part Status Active | Supplier Device Package 8-SO |
DigiKey Programmable Not Verified | Base Product Number |
Applications Secondary-Side Controller, Synchronous Rectifier |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,95000 | € 1,95 |
| 10 | € 1,44100 | € 14,41 |
| 25 | € 1,31520 | € 32,88 |
| 100 | € 1,17630 | € 117,63 |
| 250 | € 1,11000 | € 277,50 |
| 500 | € 1,07668 | € 538,34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 1,02190 | € 2 554,75 |
| 5 000 | € 1,00057 | € 5 002,85 |
| 7 500 | € 0,98988 | € 7 424,10 |
| Unit Price without VAT: | € 1,95000 |
|---|---|
| Unit Price with VAT: | € 2,37900 |


