Power Supply Controller Secondary-Side Controller 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TEA1762T/N2,118

DigiKey Part Number
TEA1762T/N2,118-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TEA1762T/N2,118
Description
IC CTRLR GREENCHIP SYNC 14-SOIC
Customer Reference
Detailed Description
Power Supply Controller Secondary-Side Controller 14-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
8.6V ~ 38V
Manufacturer
NXP USA Inc.
Current - Supply
1 mA
Series
Operating Temperature
-20°C ~ 150°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
14-SOIC (0.154", 3.90mm Width)
DigiKey Programmable
Not Verified
Supplier Device Package
14-SO
Applications
Secondary-Side Controller
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.