
TEA1752LT/N1,518 | |
|---|---|
DigiKey Part Number | 568-5962-2-ND - Tape & Reel (TR) 568-5962-1-ND - Cut Tape (CT) 568-5962-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TEA1752LT/N1,518 |
Description | IC OFFLINE SWITCH FLYBACK 16SO |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 250kHz 16-SO |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) 15V ~ 38V |
Manufacturer NXP USA Inc. | Frequency - Switching 250kHz |
Series | Power (Watts) 250 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Fault Protection Current Limiting, Over Power, Over Temperature, Over Voltage |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
Output Isolation Isolated | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Internal Switch(s) No | Supplier Device Package 16-SO |
Voltage - Breakdown 650V | Mounting Type Surface Mount |
Topology Flyback | Base Product Number |
Voltage - Start Up 22 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TEA1752T/N1,518 | NXP USA Inc. | 3 947 | 568-5963-1-ND | € 2,41000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,41000 | € 2,41 |
| 10 | € 1,80100 | € 18,01 |
| 25 | € 1,64760 | € 41,19 |
| 100 | € 1,47930 | € 147,93 |
| 250 | € 1,39892 | € 349,73 |
| 500 | € 1,37018 | € 685,09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 1,29317 | € 3 232,92 |
| 5 000 | € 1,26731 | € 6 336,55 |
| Unit Price without VAT: | € 2,41000 |
|---|---|
| Unit Price with VAT: | € 2,94020 |

