TEA1610T/N6/DG,518 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


NXP USA Inc.
In Stock: 0
Unit Price: € 1,57062
Datasheet
Power Supply Controller Resonant Converter Controller 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TEA1610T/N6/DG,518

DigiKey Part Number
568-5345-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TEA1610T/N6/DG,518
Description
IC CTLR SMPS SW SO16
Customer Reference
Detailed Description
Power Supply Controller Resonant Converter Controller 16-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
0V ~ 15V
Manufacturer
NXP USA Inc.
Current - Supply
2.4 mA
Packaging
Tape & Reel (TR)
Operating Temperature
-25°C ~ 70°C
Part Status
Obsolete
Mounting Type
Surface Mount
DigiKey Programmable
Not Verified
Package / Case
16-SOIC (0.154", 3.90mm Width)
Applications
Resonant Converter Controller
Supplier Device Package
16-SO
Voltage - Input
600V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TEA1716T/1,518NXP USA Inc.0TEA1716T/1,518-ND€ 1,57062Similar
Obsolete
This product is no longer manufactured. View Substitutes