
TEA1610T/N5,518 | |
|---|---|
DigiKey Part Number | TEA1610T/N5,518-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TEA1610T/N5,518 |
Description | IC RESONANT CONVRTR CTRLR 16SOIC |
Customer Reference | |
Detailed Description | Power Supply Controller Resonant Converter Controller 16-SO |
Datasheet | Datasheet |
Category | Current - Supply 2.4 mA |
Manufacturer NXP USA Inc. | Operating Temperature -25°C ~ 70°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 16-SOIC (0.154", 3.90mm Width) |
DigiKey Programmable Not Verified | Supplier Device Package 16-SO |
Applications Resonant Converter Controller | Base Product Number |
Voltage - Supply 0V ~ 15V |

