
TDA3608TH/N3C,512 | |
|---|---|
DigiKey Part Number | TDA3608TH/N3C,512-ND |
Manufacturer | |
Manufacturer Product Number | TDA3608TH/N3C,512 |
Description | IC MULT VOLT REG W/SWITCH 20HSOP |
Customer Reference | |
Detailed Description | Processor PMIC 20-HSOP |
Datasheet | Datasheet |
Category | Voltage - Supply 9.5V ~ 18V |
Manufacturer NXP USA Inc. | Operating Temperature -40°C ~ 85°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 20-SOIC (0.433", 11.00mm Width) Exposed Pad |
Applications Processor | Supplier Device Package 20-HSOP |
Current - Supply 500µA | Base Product Number |

