
TDA3608Q/N3C,112 | |
|---|---|
DigiKey Part Number | TDA3608Q/N3C,112-ND |
Manufacturer | |
Manufacturer Product Number | TDA3608Q/N3C,112 |
Description | IC MULT VOLT REG W/SWITCH 13-SIL |
Customer Reference | |
Detailed Description | Processor PMIC 13-PDBS |
Datasheet | Datasheet |
Category | Voltage - Supply 9.5V ~ 18V |
Manufacturer NXP USA Inc. | Operating Temperature -40°C ~ 85°C |
Packaging Tube | Mounting Type Through Hole |
Part Status Obsolete | Package / Case 13-SIP Formed Leads |
Applications Processor | Supplier Device Package 13-PDBS |
Current - Supply 500µA | Base Product Number |

